Similar
Similar
Similar
Similar
Similar
Similar

LT1012IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1012IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1012IS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012IS8#TRPBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 257,98000 Kč | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1 933 | HA9P5127-5ZX96CT-ND | 235,88000 Kč | Similar |
| INA129U | Texas Instruments | 896 | INA129U-ND | 258,82000 Kč | Similar |
| INA828ID | Texas Instruments | 5 700 | 296-47415-ND | 152,25000 Kč | Similar |
| INA828IDR | Texas Instruments | 6 135 | 296-48914-1-ND | 134,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 162,89747 Kč | 407 243,67 Kč |
| Unit Price without VAT: | 162,89747 Kč |
|---|---|
| Unit Price with VAT: | 197,10594 Kč |



