TLE2037AQDRG4Q1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 366
Unit Price: 299,69000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2037AQDRG4Q1

DigiKey Part Number
TLE2037AQDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2037AQDRG4Q1
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2037AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.8mA
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
8 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
38 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
7.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
50 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
15 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
10 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8421BRZ-R7Analog Devices Inc.1 366AD8421BRZ-R7CT-ND299,69000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 14 831 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,53593 Kč191 339,82 Kč
Manufacturers Standard Package
Unit Price without VAT:76,53593 Kč
Unit Price with VAT:92,60848 Kč

Other Suppliers on DigiKey

14 831In Stock
Ships from Rochester Electronics, LLC