Similar
Similar

TLE2037QDRG4Q1 | |
|---|---|
DigiKey Part Number | TLE2037QDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2037QDRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037QDRG4Q1 Models |
Category | Current - Supply 3.8mA |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 38 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 7.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 20 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1220CS8#PBF | Analog Devices Inc. | 1 288 | LT1220CS8#PBF-ND | 223,42000 Kč | Similar |
| LT1224CS8#PBF | Analog Devices Inc. | 461 | LT1224CS8#PBF-ND | 198,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,45223 Kč | 78 630,57 Kč |
| 5 000 | 30,82716 Kč | 154 135,80 Kč |
| Unit Price without VAT: | 31,45223 Kč |
|---|---|
| Unit Price with VAT: | 38,05720 Kč |


