
MSPM0C1103SDSGR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1103SDSGRTR-ND - Tape & Reel (TR) 296-MSPM0C1103SDSGRCT-ND - Cut Tape (CT) 296-MSPM0C1103SDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1103SDSGR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 8K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 8KB (8K x 8) FLASH 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1103SDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 3x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,48804 Kč | 2 744,02 Kč |
| 1 000 | 5,26924 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99913 Kč | 14 997,39 Kč |
| 6 000 | 4,86692 Kč | 29 201,52 Kč |
| 9 000 | 4,80070 Kč | 43 206,30 Kč |
| 15 000 | 4,72734 Kč | 70 910,10 Kč |
| 21 000 | 4,68446 Kč | 98 373,66 Kč |
| 30 000 | 4,64326 Kč | 139 297,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










