MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5342IRGZT

DigiKey Part Number
296-29957-2-ND - Tape & Reel (TR)
296-29957-1-ND - Cut Tape (CT)
296-29957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5342IRGZT
Description
IC MCU 16BIT 128KB FLASH 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5342IRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
10K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
48-VQFN (7x7)
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,53000 Kč188,53 Kč
10146,44700 Kč1 464,47 Kč
25135,91960 Kč3 397,99 Kč
100124,33630 Kč12 433,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250118,81544 Kč29 703,86 Kč
500115,48774 Kč57 743,87 Kč
750113,82097 Kč85 365,73 Kč
1 250111,97551 Kč139 969,39 Kč
1 750110,89632 Kč194 068,56 Kč
Manufacturers Standard Package
Unit Price without VAT:188,53000 Kč
Unit Price with VAT:228,12130 Kč