Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6N14SMNR2G

DigiKey Part Number
NB6N14SMNR2GOSTR-ND - Tape & Reel (TR)
NB6N14SMNR2GOSCT-ND - Cut Tape (CT)
NB6N14SMNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6N14SMNR2G
Description
IC CLK BUFFER 1:4 2GHZ 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6N14SMNR2G Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
onsemi
Output
LVDS
Series
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1309,72000 Kč309,72 Kč
10244,52200 Kč2 445,22 Kč
25228,22320 Kč5 705,58 Kč
100210,28870 Kč21 028,87 Kč
250208,19180 Kč52 047,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000179,91618 Kč539 748,54 Kč
Manufacturers Standard Package
Unit Price without VAT:309,72000 Kč
Unit Price with VAT:374,76120 Kč