
CSD95490Q5MC | |
|---|---|
DigiKey Part Number | 296-48518-2-ND - Tape & Reel (TR) 296-48518-1-ND - Cut Tape (CT) 296-48518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95490Q5MC |
Description | IC HALF BRIDGE DRIVER 75A 12VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95490Q5MC Models |
Category | Current - Peak Output 105A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Not For New Designs | Features Bootstrap Circuit |
Output Configuration Half Bridge (3) | Fault Protection Shoot-Through |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 12-PowerTFDFN |
Load Type Inductive, Capacitive | Supplier Device Package 12-VSON-CLIP (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| 100 | 89,82730 Kč | 8 982,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,38801 Kč | 183 470,02 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |










