
CSD95490Q5MCT | |
|---|---|
DigiKey Part Number | 296-48124-2-ND - Tape & Reel (TR) 296-48124-1-ND - Cut Tape (CT) 296-48124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95490Q5MCT |
Description | IC HALF BRIDGE DRIVER 75A 12VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 12-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95490Q5MCT Models |
Category | Current - Peak Output 105A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Not For New Designs | Features Bootstrap Circuit |
Output Configuration Half Bridge (3) | Fault Protection Shoot-Through |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 12-PowerTFDFN |
Load Type Inductive, Capacitive | Supplier Device Package 12-VSON-CLIP (5x6) |
Technology Power MOSFET | Base Product Number |
Current - Output / Channel 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 139,72100 Kč | 1 397,21 Kč |
| 100 | 104,21940 Kč | 10 421,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 93,76028 Kč | 23 440,07 Kč |
| 500 | 87,84430 Kč | 43 922,15 Kč |
| 750 | 85,14689 Kč | 63 860,17 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |



