
NB6N14SMNG | |
|---|---|
DigiKey Part Number | NB6N14SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6N14SMNG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6N14SMNG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89833LMG-TR | Microchip Technology | 1 395 | SY89833LMG-CT-ND | 203,05000 Kč | Direct |
| 8S89833AKILF | Renesas Electronics Corporation | 62 | 800-3198-5-ND | 180,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 235,13600 Kč | 2 351,36 Kč |
| 25 | 219,43760 Kč | 5 485,94 Kč |
| 123 | 200,15366 Kč | 24 618,90 Kč |
| 369 | 191,07951 Kč | 70 508,34 Kč |
| 615 | 187,72553 Kč | 115 451,20 Kč |
| 1 107 | 184,41612 Kč | 204 148,64 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |










