
CDCM6208V1RGZT | |
|---|---|
DigiKey Part Number | 296-37626-2-ND - Tape & Reel (TR) 296-37626-1-ND - Cut Tape (CT) 296-37626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V1RGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V1RGZT Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 800MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CML, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-VQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 271,73500 Kč | 2 717,35 Kč |
| 25 | 253,89960 Kč | 6 347,49 Kč |
| 100 | 234,28940 Kč | 23 428,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 224,94232 Kč | 56 235,58 Kč |
| 500 | 219,30900 Kč | 109 654,50 Kč |
| 750 | 216,48715 Kč | 162 365,36 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |













