Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4303CMS8#PBF

DigiKey Part Number
LTC4303CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4303CMS8#PBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4303CMS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
6mA
Type
Buffer, Accelerator
Operating Temperature
0°C ~ 70°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4300-2CMS8#PBFAnalog Devices Inc.63LTC4300-2CMS8#PBF-ND127,04000 KčParametric Equivalent
LTC4300A-2CMS8#PBFAnalog Devices Inc.84LTC4300A-2CMS8#PBF-ND138,38000 KčParametric Equivalent
LTC4300A-3CMS8#PBFAnalog Devices Inc.227LTC4300A-3CMS8#PBF-ND138,38000 KčParametric Equivalent
ISL33003IUZRenesas Electronics Corporation1 347ISL33003IUZ-ND51,24000 KčUpgrade
ISL33003IUZ-TRenesas Electronics Corporation7 500ISL33003IUZ-T-ND24,37129 KčUpgrade
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10115,09000 Kč1 150,90 Kč
50101,34900 Kč5 067,45 Kč
10097,09480 Kč9 709,48 Kč
25092,60200 Kč23 150,50 Kč
50089,89412 Kč44 947,06 Kč
1 00087,66581 Kč87 665,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč