
LTC4308CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4308CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4308CMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4308CMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Current - Supply 7mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 50 | 103,32280 Kč | 5 166,14 Kč |
| 100 | 98,99930 Kč | 9 899,93 Kč |
| 250 | 94,43388 Kč | 23 608,47 Kč |
| 500 | 91,68230 Kč | 45 841,15 Kč |
| 1 000 | 89,41767 Kč | 89 417,67 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |









