
MSP430F5342IRGZR | |
|---|---|
DigiKey Part Number | 296-29582-2-ND - Tape & Reel (TR) 296-29582-1-ND - Cut Tape (CT) 296-29582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5342IRGZR |
Description | IC MCU 16BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5342IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 113,76700 Kč | 1 137,67 Kč |
| 25 | 105,25880 Kč | 2 631,47 Kč |
| 100 | 95,91890 Kč | 9 591,89 Kč |
| 250 | 92,01156 Kč | 23 002,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,23751 Kč | 210 593,77 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |










