Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063AD

DigiKey Part Number
296-26169-5-ND
Manufacturer
Manufacturer Product Number
MC34063AD
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34063AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tube
Current - Output
Part Status
Last Time Buy
Frequency - Switching
100kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC34063ADRTexas Instruments80 927296-17765-1-ND13,74000 KčMFR Recommended
MC33063ADTexas Instruments1 201296-26168-5-ND31,74000 KčParametric Equivalent
MC34063ABD-TRSTMicroelectronics45 356497-7849-1-ND9,33000 KčUpgrade
MC34063EBD-TRSTMicroelectronics14 994497-7851-1-ND12,27000 KčUpgrade
MC33063ADGonsemi396MC33063ADGOS-ND12,11000 KčParametric Equivalent
In-Stock: 982
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 09.04.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,66800 Kč346,68 Kč
7528,87080 Kč2 165,31 Kč
15027,52420 Kč4 128,63 Kč
30026,83963 Kč8 051,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč