
MC33063ADG | |
|---|---|
DigiKey Part Number | MC33063ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33063ADG |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063ADR | Texas Instruments | 35 326 | 296-17763-1-ND | 17,22000 Kč | Direct |
| MC34063ABD-TR | STMicroelectronics | 45 376 | 497-7849-1-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 98 | 8,68418 Kč | 851,05 Kč |
| 196 | 8,22352 Kč | 1 611,81 Kč |
| 294 | 7,99354 Kč | 2 350,10 Kč |
| 588 | 7,65534 Kč | 4 501,34 Kč |
| 1 078 | 7,40910 Kč | 7 987,01 Kč |
| 2 548 | 7,12457 Kč | 18 153,40 Kč |
| 5 096 | 6,94030 Kč | 35 367,77 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


