
MC34063ADR | |
|---|---|
DigiKey Part Number | 296-17765-2-ND - Tape & Reel (TR) 296-17765-1-ND - Cut Tape (CT) 296-17765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ADR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ADR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063ADR | Texas Instruments | 32 832 | 296-17763-1-ND | 17,22000 Kč | Parametric Equivalent |
| MC34063ABD-TR | STMicroelectronics | 45 356 | 497-7849-1-ND | 11,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,27188 Kč | 2 317,97 Kč |
| 500 | 8,87292 Kč | 4 436,46 Kč |
| 1 000 | 8,54577 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,19804 Kč | 20 495,10 Kč |
| 5 000 | 7,98919 Kč | 39 945,95 Kč |
| 7 500 | 7,88461 Kč | 59 134,58 Kč |
| 12 500 | 7,76872 Kč | 97 109,00 Kč |
| 17 500 | 7,70096 Kč | 134 766,80 Kč |
| 25 000 | 7,63584 Kč | 190 896,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










