Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33063AD

DigiKey Part Number
296-26168-5-ND
Manufacturer
Manufacturer Product Number
MC33063AD
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC33063AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tube
Current - Output
Part Status
Last Time Buy
Frequency - Switching
100kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33063ADRTexas Instruments32 832296-17763-1-ND0,70000 KčMFR Recommended
MC34063ABD-TRSTMicroelectronics45 356497-7849-1-ND0,48000 KčDirect
MC34063EBD-TRSTMicroelectronics14 994497-7851-1-ND0,64000 KčUpgrade
NCV33063AVDR2Gonsemi4 290NCV33063AVDR2GOSCT-ND1,10000 KčUpgrade
MC33063ADGonsemi396MC33063ADGOS-ND0,63000 KčParametric Equivalent
In-Stock: 1 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 09.04.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1029,94300 Kč299,43 Kč
7524,83920 Kč1 862,94 Kč
15023,65353 Kč3 548,03 Kč
30022,89483 Kč6 868,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč