
MC34063EBD-TR | |
|---|---|
DigiKey Part Number | 497-7851-2-ND - Tape & Reel (TR) 497-7851-1-ND - Cut Tape (CT) 497-7851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063EBD-TR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063EBD-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 33kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AVDR2G | onsemi | 6 200 | MC33063AVDR2GOSCT-ND | 18,06000 Kč | Direct |
| MC33063ADR | Texas Instruments | 32 832 | 296-17763-1-ND | 17,22000 Kč | Similar |
| MC34063AD | Texas Instruments | 982 | 296-26169-5-ND | 46,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| 100 | 8,80870 Kč | 880,87 Kč |
| 250 | 8,21104 Kč | 2 052,76 Kč |
| 500 | 7,85116 Kč | 3 925,58 Kč |
| 1 000 | 7,55487 Kč | 7 554,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,12764 Kč | 17 819,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










