MAX213IDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 743
Unit Price: 40,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 200
Unit Price: 60,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 26,33443 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 295,68960 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 84,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,19112 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 71,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 71,39000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 59,21000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 295,02000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 343,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 329,67000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 233,75457 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SOIC
28-SSOP

MAX213IDWR

DigiKey Part Number
296-19837-2-ND - Tape & Reel (TR)
296-19837-1-ND - Cut Tape (CT)
296-19837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX213IDWR
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,81756 Kč46 817,56 Kč
2 00045,72630 Kč91 452,60 Kč
3 00045,17979 Kč135 539,37 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč