MAX213EEWI+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 381,53000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 234,74920 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 295,68960 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 341,22000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 324,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 331,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 197
Unit Price: 215,86000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 67,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 86,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 51,73907 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 71,39000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,03000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 396
Unit Price: 59,84429 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213EEWI+

DigiKey Part Number
MAX213EEWI+-ND
Manufacturer
Manufacturer Product Number
MAX213EEWI+
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213EEWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 650
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50295,68960 Kč14 784,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,68960 Kč
Unit Price with VAT:357,78442 Kč