4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM213ARZ

DigiKey Part Number
505-ADM213ARZ-ND
Manufacturer
Manufacturer Product Number
ADM213ARZ
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM213ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,51400 Kč655,14 Kč
2759,85222 Kč1 616,01 Kč
10854,16120 Kč5 849,41 Kč
27051,44978 Kč13 891,44 Kč
51349,92571 Kč25 611,89 Kč
1 02648,56084 Kč49 823,42 Kč
2 51147,14941 Kč118 392,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč