MAX213CDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 743
Unit Price: 42,21000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 295,68960 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 86,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,19112 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 71,39000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 341,22000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 389
Unit Price: 51,44508 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 303,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 302,16000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 303,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 354,03000 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213CDW

DigiKey Part Number
296-33352-5-ND
Manufacturer
Manufacturer Product Number
MAX213CDW
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 396 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

396In Stock
Ships from Rochester Electronics, LLC