
ADM213EARZ | |
|---|---|
DigiKey Part Number | ADM213EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM213EARZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM213EARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 27 | 48,83963 Kč | 1 318,67 Kč |
| 108 | 44,07639 Kč | 4 760,25 Kč |
| 270 | 41,80544 Kč | 11 287,47 Kč |
| 513 | 40,52860 Kč | 20 791,17 Kč |
| 1 026 | 39,38517 Kč | 40 409,18 Kč |
| 2 511 | 38,20264 Kč | 95 926,83 Kč |
| 5 022 | 37,47094 Kč | 188 179,06 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |





