4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213EWI+

DigiKey Part Number
MAX213EWI+-ND
Manufacturer
Manufacturer Product Number
MAX213EWI+
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213EWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,22000 Kč341,22 Kč
10270,20200 Kč2 702,02 Kč
25252,48000 Kč6 312,00 Kč
100232,99380 Kč23 299,38 Kč
250223,70512 Kč55 926,28 Kč
500218,10706 Kč109 053,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,22000 Kč
Unit Price with VAT:412,87620 Kč