MAX213CWI+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 295,02000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 302,16000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 295,02000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 343,74000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: 152,24000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 334,92000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 56
Unit Price: 332,40000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 348
Unit Price: 84,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,19112 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 71,39000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 71,39000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 62,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 67,40000 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213CWI+

DigiKey Part Number
MAX213CWI+-ND
Manufacturer
Manufacturer Product Number
MAX213CWI+
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213CWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1295,02000 Kč295,02 Kč
10232,72100 Kč2 327,21 Kč
25217,17800 Kč5 429,45 Kč
100200,08570 Kč20 008,57 Kč
250191,93684 Kč47 984,21 Kč
500187,02666 Kč93 513,33 Kč
1 000182,98497 Kč182 984,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,02000 Kč
Unit Price with VAT:356,97420 Kč