
MAX241ECWI+ | |
|---|---|
DigiKey Part Number | MAX241ECWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX241ECWI+ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX241ECWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 263,35700 Kč | 2 633,57 Kč |
| 25 | 246,08800 Kč | 6 152,20 Kč |
| 100 | 227,10810 Kč | 22 710,81 Kč |
| 250 | 218,05836 Kč | 54 514,59 Kč |
| 500 | 212,60476 Kč | 106 302,38 Kč |
| 1 000 | 208,11664 Kč | 208 116,64 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |

