MAX213CDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 743
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 31 964
Unit Price: 51,87000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 354,03000 Kč
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,03000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 299,43980 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: 86,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 48,60680 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 249
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 303,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: 341,22000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 205,98618 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 182,98497 Kč
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SOIC
28-SOIC Pkg

MAX213CDWR

DigiKey Part Number
296-19836-2-ND - Tape & Reel (TR)
296-19836-1-ND - Cut Tape (CT)
296-19836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX213CDWR
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX213CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS213IDBRTexas Instruments1 743296-25005-1-ND42,21000 KčMFR Recommended
MAX211CDWRTexas Instruments31 964296-18495-1-ND51,87000 KčParametric Equivalent
MAX213ECWI+Analog Devices Inc./Maxim Integrated0MAX213ECWI+-ND354,03000 KčDirect
HIN213EIBZRenesas Electronics Corporation0HIN213EIBZ-ND68,03000 KčUpgrade
MAX213EEWI+Analog Devices Inc./Maxim Integrated0MAX213EEWI+-ND299,43980 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,08744 Kč49 087,44 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč