Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX241EEWI+ | |
|---|---|
DigiKey Part Number | MAX241EEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX241EEWI+ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX241EEWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 262,51700 Kč | 2 625,17 Kč |
| 25 | 245,21480 Kč | 6 130,37 Kč |
| 100 | 226,19890 Kč | 22 619,89 Kč |
| 250 | 217,13612 Kč | 54 284,03 Kč |
| 500 | 211,67160 Kč | 105 835,80 Kč |
| 1 000 | 207,17509 Kč | 207 175,09 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |




