
ADM241LARZ | |
|---|---|
DigiKey Part Number | ADM241LARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM241LARZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM241LARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 197,73800 Kč | 1 977,38 Kč |
| 27 | 183,21926 Kč | 4 946,92 Kč |
| 108 | 168,65093 Kč | 18 214,30 Kč |
| 270 | 161,70793 Kč | 43 661,14 Kč |
| 513 | 157,80673 Kč | 80 954,85 Kč |
| 1 026 | 154,31197 Kč | 158 324,08 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |

