
ADM211ARZ | |
|---|---|
DigiKey Part Number | ADM211ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM211ARZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM211ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 27 | 58,11000 Kč | 1 568,97 Kč |
| 108 | 52,58444 Kč | 5 679,12 Kč |
| 270 | 49,95115 Kč | 13 486,81 Kč |
| 513 | 48,47140 Kč | 24 865,83 Kč |
| 1 026 | 47,14644 Kč | 48 372,25 Kč |
| 2 511 | 45,77597 Kč | 114 943,46 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

