
ADM241LJRZ | |
|---|---|
DigiKey Part Number | ADM241LJRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM241LJRZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM241LJRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 159,96300 Kč | 1 599,63 Kč |
| 27 | 147,84148 Kč | 3 991,72 Kč |
| 108 | 135,68398 Kč | 14 653,87 Kč |
| 270 | 129,88663 Kč | 35 069,39 Kč |
| 513 | 126,62817 Kč | 64 960,25 Kč |
| 1 026 | 123,71096 Kč | 126 927,44 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |

