MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRS213IDWR | |
|---|---|
DigiKey Part Number | 296-25006-2-ND - Tape & Reel (TR) 296-25006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRS213IDWR |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,33443 Kč | 26 334,43 Kč |
| 2 000 | 25,65399 Kč | 51 307,98 Kč |
| 3 000 | 25,31330 Kč | 75 939,90 Kč |
| 5 000 | 24,93575 Kč | 124 678,75 Kč |
| 7 000 | 24,71525 Kč | 173 006,75 Kč |
| Unit Price without VAT: | 26,33443 Kč |
|---|---|
| Unit Price with VAT: | 31,86466 Kč |





