Parametric Equivalent
Similar
Similar

LSF0204YZPR | |
|---|---|
DigiKey Part Number | 296-48613-2-ND - Tape & Reel (TR) 296-48613-1-ND - Cut Tape (CT) 296-48613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204YZPR |
Description | IC XLTR VL BIDIR 12-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204YZPR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-XFBGA, DSBGA |
Channels per Circuit 4 | Supplier Device Package 12-DSBGA |
Voltage - VCCA 0.8 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0204DYZPR | Texas Instruments | 169 046 | 296-42104-1-ND | 1,01000 Kč | Parametric Equivalent |
| NTS0104UK,012 | NXP USA Inc. | 0 | 568-12384-1-ND | 0,94000 Kč | Similar |
| PI4ULS3V204ZBEX | Diodes Incorporated | 12 045 | PI4ULS3V204ZBEXDICT-ND | 1,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 100 | 14,41930 Kč | 1 441,93 Kč |
| 250 | 13,51096 Kč | 3 377,74 Kč |
| 500 | 12,96290 Kč | 6 481,45 Kč |
| 1 000 | 12,56163 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,95556 Kč | 35 866,68 Kč |
| 6 000 | 11,68304 Kč | 70 098,24 Kč |
| 9 000 | 11,54668 Kč | 103 920,12 Kč |
| 15 000 | 11,39546 Kč | 170 931,90 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |












