Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0204DYZPR

DigiKey Part Number
296-42104-2-ND - Tape & Reel (TR)
296-42104-1-ND - Cut Tape (CT)
296-42104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204DYZPR
Description
IC XLTR VL BIDIR 12-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DYZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-XFBGA, DSBGA
Channels per Circuit
4
Supplier Device Package
12-DSBGA
Voltage - VCCA
0.8 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 836
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,05800 Kč180,58 Kč
2516,31960 Kč407,99 Kč
10014,41930 Kč1 441,93 Kč
25013,51096 Kč3 377,74 Kč
50012,96290 Kč6 481,45 Kč
1 00012,51229 Kč12 512,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,64374 Kč37 931,22 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč

Other Suppliers on DigiKey

162 210In Stock
Ships from Rochester Electronics, LLC