
SN74AUP1G17DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G17DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G17DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G17DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 250 | 3,53020 Kč | 882,55 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,20912 Kč | 3 209,12 Kč |
| 2 500 | 3,18061 Kč | 7 951,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96429 Kč | 14 821,45 Kč |
| 10 000 | 2,88846 Kč | 28 884,60 Kč |
| 15 000 | 2,85048 Kč | 42 757,20 Kč |
| 25 000 | 2,80842 Kč | 70 210,50 Kč |
| 35 000 | 2,78382 Kč | 97 433,70 Kč |
| 50 000 | 2,76019 Kč | 138 009,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









