
TPS3808EG50DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3808EG50DBVRTR-ND - Tape & Reel (TR) 296-TPS3808EG50DBVRCT-ND - Cut Tape (CT) 296-TPS3808EG50DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG50DBVR |
Description | 600NA ULTRA-LOW QUIESCENT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 25,89480 Kč | 647,37 Kč |
| 100 | 23,06420 Kč | 2 306,42 Kč |
| 250 | 21,71612 Kč | 5 429,03 Kč |
| 500 | 20,90308 Kč | 10 451,54 Kč |
| 1 000 | 20,85038 Kč | 20 850,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,40761 Kč | 58 222,83 Kč |
| 6 000 | 19,00330 Kč | 114 019,80 Kč |
| 9 000 | 18,80077 Kč | 169 206,93 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






