LP2982AIM5X-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9 015
Unit Price: 3,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 645
Unit Price: 3,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,87000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 436
Unit Price: 2,10000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11 468
Unit Price: 1,48000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 086
Unit Price: 1,11000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2982AIM5X-5.0/NOPB

DigiKey Part Number
296-LP2982AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR)
296-LP2982AIM5X-5.0/NOPBCT-ND - Cut Tape (CT)
296-LP2982AIM5X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2982AIM5X-5.0/NOPB
Description
IC REG LINEAR 5V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2982AIM5X-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.33V @ 80mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2982AIM5-5.0/NOPBTexas Instruments9 015LP2982AIM5-5.0/NOPBCT-ND3,90000 KčParametric Equivalent
LP2982IM5-5.0/NOPBTexas Instruments3 645LP2982IM5-5.0/NOPBCT-ND3,48000 KčParametric Equivalent
LP2982IM5X-5.0/NOPBTexas Instruments0296-42644-1-ND3,87000 KčParametric Equivalent
BA050LBSG2-TRRohm Semiconductor0BA050LBSG2CT-ND0,00000 KčSimilar
LD2985BM50RSTMicroelectronics14 436497-3500-1-ND2,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,80542 Kč38 416,26 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč