Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP2902M/NOPB | |
|---|---|
DigiKey Part Number | LP2902M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2902M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2902M/NOPB Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902D | Texas Instruments | 0 | 296-6598-5-ND | 0,00000 Kč | Similar |
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902DRE4 | Texas Instruments | 0 | LM2902DRE4-ND | 2,51021 Kč | Similar |
| LM2902DRG3 | Texas Instruments | 939 | 296-LM2902DRG3CT-ND | 5,84000 Kč | Similar |
| LM2902DRG4 | Texas Instruments | 0 | 296-39000-1-ND | 3,69351 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,94800 Kč | 299,48 Kč |
| 55 | 25,44364 Kč | 1 399,40 Kč |
| 110 | 24,14691 Kč | 2 656,16 Kč |
| 275 | 22,77647 Kč | 6 263,53 Kč |
| 550 | 21,95022 Kč | 12 072,62 Kč |
| 1 045 | 21,31591 Kč | 22 275,13 Kč |
| 2 530 | 20,60993 Kč | 52 143,12 Kč |
| 5 005 | 20,17346 Kč | 100 968,17 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |



