Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902KDG4 | |
|---|---|
DigiKey Part Number | LM2902KDG4-ND |
Manufacturer | |
Manufacturer Product Number | LM2902KDG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KDG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KD | Texas Instruments | 1 920 | 296-LM2902KD-ND | 19,40000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902M/NOPB | Texas Instruments | 1 121 | LM2902M/NOPB-ND | 35,87000 Kč | Similar |
| LM2902MX/NOPB | Texas Instruments | 5 738 | LM2902MX/NOPBCT-ND | 30,45000 Kč | Similar |
| LP2902M/NOPB | Texas Instruments | 0 | LP2902M/NOPB-ND | 40,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,91271 Kč | 8 021,44 Kč |
| Unit Price without VAT: | 8,91271 Kč |
|---|---|
| Unit Price with VAT: | 10,78438 Kč |






