
LM2902KD | |
|---|---|
DigiKey Part Number | 296-LM2902KD-ND |
Manufacturer | |
Manufacturer Product Number | LM2902KD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KD Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KDR | Texas Instruments | 8 511 | 296-LM2902KDRCT-ND | 7,51000 Kč | MFR Recommended |
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902M/NOPB | Texas Instruments | 1 121 | LM2902M/NOPB-ND | 35,87000 Kč | Similar |
| LM2902MX/NOPB | Texas Instruments | 5 738 | LM2902MX/NOPBCT-ND | 30,45000 Kč | Similar |
| LP2902M/NOPB | Texas Instruments | 0 | LP2902M/NOPB-ND | 40,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 50 | 11,73340 Kč | 586,67 Kč |
| 100 | 11,04720 Kč | 1 104,72 Kč |
| 250 | 10,32516 Kč | 2 581,29 Kč |
| 500 | 9,88926 Kč | 4 944,63 Kč |
| 1 000 | 9,53034 Kč | 9 530,34 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

