
LP2902MX/NOPB | |
|---|---|
DigiKey Part Number | LP2902MX/NOPBTR-ND - Tape & Reel (TR) LP2902MX/NOPBCT-ND - Cut Tape (CT) LP2902MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2902MX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2902MX/NOPB Models |
Category | Current - Supply 85µA |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2902DR | Texas Instruments | 1 800 | 296-17950-1-ND | 19,81000 Kč | Direct |
| LM2902DR | Texas Instruments | 96 370 | 296-14594-1-ND | 6,47000 Kč | Similar |
| LM2902DRG3 | Texas Instruments | 939 | 296-LM2902DRG3CT-ND | 5,84000 Kč | Similar |
| LM2902KAVQDR | Texas Instruments | 39 103 | 296-17253-1-ND | 13,97000 Kč | Similar |
| LM2902KAVQDRQ1 | Texas Instruments | 8 568 | 296-18439-1-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 25 | 21,03920 Kč | 525,98 Kč |
| 100 | 18,67190 Kč | 1 867,19 Kč |
| 250 | 17,54448 Kč | 4 386,12 Kč |
| 500 | 16,86500 Kč | 8 432,50 Kč |
| 1 000 | 16,68836 Kč | 16 688,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,71545 Kč | 39 288,62 Kč |
| 5 000 | 15,35962 Kč | 76 798,10 Kč |
| 7 500 | 15,18139 Kč | 113 860,43 Kč |
| 12 500 | 14,98398 Kč | 187 299,75 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

