Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2902DR

DigiKey Part Number
296-17950-2-ND - Tape & Reel (TR)
296-17950-1-ND - Cut Tape (CT)
296-17950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2902DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2902DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
85µA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902DRTexas Instruments96 370296-14594-1-ND0,27000 KčSimilar
LM2902M/NOPBTexas Instruments1 121LM2902M/NOPB-ND1,47000 KčSimilar
LM2902MX/NOPBTexas Instruments5 738LM2902MX/NOPBCT-ND1,25000 KčSimilar
LM324AM/NOPBTexas Instruments972LM324AMNS/NOPB-ND1,34000 KčSimilar
LM324AMX/NOPBTexas Instruments7 315LM324AMX/NOPBCT-ND0,84000 KčSimilar
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1014,24400 Kč142,44 Kč
2512,83880 Kč320,97 Kč
10011,29120 Kč1 129,12 Kč
25010,55456 Kč2 638,64 Kč
50010,11032 Kč5 055,16 Kč
1 0009,79604 Kč9 796,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,35886 Kč23 397,15 Kč
5 0009,12624 Kč45 631,20 Kč
7 5009,00980 Kč67 573,50 Kč
12 5008,88077 Kč111 009,62 Kč
17 5008,80536 Kč154 093,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč