
LM2902KNSR | |
|---|---|
DigiKey Part Number | 296-18442-2-ND - Tape & Reel (TR) 296-18442-1-ND - Cut Tape (CT) 296-18442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KNSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KNSR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQDR | Texas Instruments | 39 103 | 296-17253-1-ND | 13,97000 Kč | MFR Recommended |
| LM2902D | STMicroelectronics | 6 987 | 497-19616-ND | 6,47000 Kč | Similar |
| LM2902WDT | STMicroelectronics | 29 718 | 497-LM2902WDTCT-ND | 8,34000 Kč | Similar |
| MC33174VDR2G | onsemi | 3 925 | 488-MC33174VDR2GCT-ND | 16,68000 Kč | Similar |
| TL064ACDT | STMicroelectronics | 10 838 | 497-19705-1-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,39574 Kč | 10 791,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 100 | 6,40890 Kč | 640,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,40200 Kč | 54,02 Kč |
| 25 | 4,80520 Kč | 120,13 Kč |
| 100 | 4,15230 Kč | 415,23 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

