LM2902DRG4 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 96 370
Unit Price: 6,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 121
Unit Price: 35,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 738
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 315
Unit Price: 20,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 801
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 435
Unit Price: 20,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 401
Unit Price: 31,70000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 310
Unit Price: 15,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 371
Unit Price: 20,23000 Kč
Datasheet

Similar


onsemi
In Stock: 15 685
Unit Price: 6,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 847
Unit Price: 6,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,71218 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902DRG4

DigiKey Part Number
296-39000-2-ND - Tape & Reel (TR)
296-39000-1-ND - Cut Tape (CT)
296-39000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902DRG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902DRTexas Instruments96 370296-14594-1-ND6,47000 KčMFR Recommended
LM2902M/NOPBTexas Instruments1 121LM2902M/NOPB-ND35,87000 KčSimilar
LM2902MX/NOPBTexas Instruments5 738LM2902MX/NOPBCT-ND30,45000 KčSimilar
LM324AM/NOPBTexas Instruments972LM324AMNS/NOPB-ND32,53000 KčSimilar
LM324AMX/NOPBTexas Instruments7 315LM324AMX/NOPBCT-ND20,44000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,69351 Kč9 233,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3,69351 Kč
Unit Price with VAT:4,46915 Kč