LM2902KAVQDRG4Q1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 96 370
Unit Price: 6,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 121
Unit Price: 35,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 738
Unit Price: 30,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 315
Unit Price: 20,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 801
Unit Price: 32,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 435
Unit Price: 20,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 40,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 401
Unit Price: 31,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: 32,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 285
Unit Price: 25,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 310
Unit Price: 15,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 371
Unit Price: 20,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 816
Unit Price: 8,55000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KAVQDRG4Q1

DigiKey Part Number
LM2902KAVQDRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KAVQDRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2902KAVQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
30 V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.2 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902DRTexas Instruments96 370296-14594-1-ND6,47000 KčSimilar
LM2902M/NOPBTexas Instruments1 121LM2902M/NOPB-ND35,87000 KčSimilar
LM2902MX/NOPBTexas Instruments5 738LM2902MX/NOPBCT-ND30,45000 KčSimilar
LM324AM/NOPBTexas Instruments972LM324AMNS/NOPB-ND32,53000 KčSimilar
LM324AMX/NOPBTexas Instruments7 315LM324AMX/NOPBCT-ND20,44000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,68281 Kč11 707,02 Kč
5 0004,55188 Kč22 759,40 Kč
7 5004,48638 Kč33 647,85 Kč
12 5004,41376 Kč55 172,00 Kč
17 5004,37132 Kč76 498,10 Kč
25 0004,33052 Kč108 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,68281 Kč
Unit Price with VAT:5,66620 Kč