Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV772QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-40315-2-ND - Tape & Reel (TR) 296-40315-1-ND - Cut Tape (CT) 296-40315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV772QMM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV772QMM/NOPB Models |
Category | Current - Supply 600µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.23 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ | Analog Devices Inc. | 98 | 505-ADA4891-2ARMZ-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | 55,85000 Kč | Similar |
| ADA4891-2ARMZ-RL | Analog Devices Inc. | 807 | 505-ADA4891-2ARMZ-RLCT-ND | 55,85000 Kč | Similar |
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 15,96000 Kč | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 8,59448 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,78719 Kč | 31 787,19 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |






