Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6275-E/MS | |
|---|---|
DigiKey Part Number | MCP6275-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6275-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6275-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6275T-E/MS | Microchip Technology | 0 | MCP6275T-E/MS-ND | 15,52172 Kč | Direct |
| LMV342IDGKR | Texas Instruments | 2 067 | 296-22012-1-ND | 16,38000 Kč | Similar |
| LMV342IDGKRG4 | Texas Instruments | 0 | LMV342IDGKRG4-ND | 6,38625 Kč | Similar |
| LMV772MM/NOPB | Texas Instruments | 2 549 | LMV772MM/NOPBCT-ND | 49,35000 Kč | Similar |
| LMV772MMX/NOPB | Texas Instruments | 7 061 | 296-44824-1-ND | 42,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,52172 Kč | 9 313,03 Kč |
| Unit Price without VAT: | 15,52172 Kč |
|---|---|
| Unit Price with VAT: | 18,78128 Kč |





