
OPA2344EA/250 | |
|---|---|
DigiKey Part Number | OPA2344EATR-ND - Tape & Reel (TR) OPA2344EACT-ND - Cut Tape (CT) OPA2344EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2344EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2344EA/250 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 868 | 505-AD8606ARMZ-R7CT-ND | 112,13000 Kč | Similar |
| AD8616ARMZ | Analog Devices Inc. | 1 274 | 505-AD8616ARMZ-ND | 105,83000 Kč | Similar |
| AD8652ARMZ | Analog Devices Inc. | 82 | AD8652ARMZ-ND | 163,57000 Kč | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 50,35320 Kč | 1 258,83 Kč |
| 100 | 45,36410 Kč | 4 536,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,98376 Kč | 10 745,94 Kč |
| 500 | 41,54916 Kč | 20 774,58 Kč |
| 750 | 40,83103 Kč | 30 623,27 Kč |
| 1 250 | 40,03512 Kč | 50 043,90 Kč |
| 1 750 | 39,56983 Kč | 69 247,20 Kč |
| 2 500 | 39,12238 Kč | 97 805,95 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


