
AD8616ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8616ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8616ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8616ARMZ Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Current - Output / Channel 150 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 12V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 158,53000 Kč | Similar |
| LTC6078AIMS8#PBF | Analog Devices Inc. | 84 | 505-LTC6078AIMS8#PBF-ND | 179,53000 Kč | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1 892 | LTC6087HMS8#TRPBFCT-ND | 86,09000 Kč | Similar |
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 50 | 70,49440 Kč | 3 524,72 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,04556 Kč | 16 011,39 Kč |
| 500 | 62,04950 Kč | 31 024,75 Kč |
| 1 000 | 60,40663 Kč | 60 406,63 Kč |
| 2 500 | 58,67219 Kč | 146 680,48 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |







