
AD8652ARMZ | |
|---|---|
DigiKey Part Number | AD8652ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8652ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8652ARMZ Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 17.5mA |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 41V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 50 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 5,59000 Kč | Similar |
| LTC6078AIMS8#PBF | Analog Devices Inc. | 84 | 505-LTC6078AIMS8#PBF-ND | 6,34000 Kč | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1 892 | LTC6087HMS8#TRPBFCT-ND | 3,04000 Kč | Similar |
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 0,65000 Kč | Similar |
| TSV358AIST | STMicroelectronics | 3 820 | 497-11064-1-ND | 1,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 50 | 111,53720 Kč | 5 576,86 Kč |
| 100 | 106,92600 Kč | 10 692,60 Kč |
| 250 | 102,05952 Kč | 25 514,88 Kč |
| 500 | 99,12568 Kč | 49 562,84 Kč |
| 1 000 | 96,71091 Kč | 96 710,91 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |




